FOX Electronics FSM327 technical specifications.
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for FOX Electronics FSM327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.