
The FSN-327 crystal operates at a frequency of 32.768kHz with a frequency stability of 0.045ppm. It has a load capacitance of 12.5pF and is designed to operate within a temperature range of -40°C to 85°C. The crystal is packaged in tape and reel quantities of 3000 and is suitable for surface mount technology applications.
FOX Electronics FSN-327 technical specifications.
| Frequency | 32.768kHz |
| Frequency Stability | 0.045ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FSN |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FSN-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
