
This 32.768kHz crystal oscillator features a load capacitance of 12.5pF and operates within a temperature range of -40°C to 85°C. It is available in a surface-mount package, suitable for SMD/SMT mounting. The oscillator is part of the FSN series from FOX Electronics.
FOX Electronics FSP-000.032768 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FSN |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FSP-000.032768 to view detailed technical specifications.
No datasheet is available for this part.
