Voltage-Controlled Crystal Oscillator (VCXO) operating at 10MHz with a frequency tolerance of ±2ppm and stability of ±2.5ppm. Features HCMOS output with a 60% duty cycle and a load capacitance of 15pF. Operates within a supply voltage range of 3.135V to 3.465V, with a nominal voltage of 3.3V. Extended operating temperature range from -30°C to 85°C. Packaged in a 4-pin SMD for tape and reel delivery.
FOX Electronics FT5HNBPK10.0-T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FT5HNBPK10.0-T1 to view detailed technical specifications.
No datasheet is available for this part.