SMD HCMOS output clock oscillator operating at a nominal frequency of 12.288MHz. Features a wide operating temperature range from -30°C to 85°C. Designed for a nominal supply voltage of 3.3V, with a tolerance of 3.135V to 3.465V. This 4-pin temperature-compensated oscillator provides stable frequency control for electronic circuits.
FOX Electronics FT5HNBPK12.288-T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FT5HNBPK12.288-T1 to view detailed technical specifications.
No datasheet is available for this part.