Temperature-compensated crystal oscillator (TCXO) with HCMOS output, operating at a nominal frequency of 27MHz. Designed for surface-mount applications with a 4-pin configuration. Features a wide operating temperature range from -30°C to 85°C and a stable supply voltage range of 3.135V to 3.465V, with a nominal requirement of 3.3V.
FOX Electronics FT5HNBPK27.0-T1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FT5HNBPK27.0-T1 to view detailed technical specifications.
No datasheet is available for this part.