FOX Electronics FT9CVDPH19.2-BULK technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.85 |
| Supply Voltage-Max | 3.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for FOX Electronics FT9CVDPH19.2-BULK to view detailed technical specifications.
No datasheet is available for this part.