FOX Electronics FVXO-HC52BR-19.44 technical specifications.
| Package/Case | CSMD |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC52BR-19.44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.