FOX Electronics FVXO-HC73B-22.5792 technical specifications.
| Package/Case | CSMD |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-22.5792 to view detailed technical specifications.
No datasheet is available for this part.