The FVXO-HC73B-27 is a 27MHz crystal oscillator with a frequency stability of 50ppm. It operates at a supply voltage of 3.3V with a maximum supply current of 35mA. The oscillator is packaged in a surface mount package with dimensions of 0.055inch in height, 0.295inch in length, and 0.205inch in width. It has a load capacitance of 30pF and operates within a temperature range of -20°C to 70°C. The FVXO-HC73B-27 is RoHS compliant and available in a cut tape packaging format.
FOX Electronics FVXO-HC73B-27 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FVXO-HC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-27 to view detailed technical specifications.
No datasheet is available for this part.