The XPRESSO FVXO-HC73B-32 is a surface-mount oscillator with a frequency of 32MHz. It operates within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V. The oscillator has a maximum supply current of 35mA and a load capacitance of 30pF. It is packaged in a cut strip with a quantity of one and is compliant with RoHS regulations.
FOX Electronics FVXO-HC73B-32 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FVXO-HC73 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-HC73B-32 to view detailed technical specifications.
No datasheet is available for this part.