FOX Electronics FVXO-LC52B-311 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 311MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 44mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FVXO-LC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC52B-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.