
FOX Electronics FVXO-LC53BR-1200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.2GHz |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FVXO-LC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC53BR-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
