
The FVXO-LC73B-155 is a surface mount oscillator with a frequency of 155MHz and a frequency stability of 50ppm. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 100mA. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format. It has a height of 0.055inch, a length of 0.295inch, and a width of 0.205inch. The operating temperature range is from -20°C to 70°C.
FOX Electronics FVXO-LC73B-155 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FVXO-LC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC73B-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.