The FVXO-LC73BR-166.6286 is a surface mount crystal oscillator with a frequency of 166.6286MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 100mA. The oscillator is supplied with 3.3V and is packaged in a cut tape format with a single unit per package. It is compliant with RoHS regulations and is not radiation hardened.
FOX Electronics FVXO-LC73BR-166.6286 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 166.6286MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FVXO-LC73, XPRESSO |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-LC73BR-166.6286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.