The FVXO-LC73BR-56 is a 56MHz crystal oscillator with a frequency stability of 50ppm. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The oscillator requires a 3.3V supply voltage and has a maximum supply current of 100mA. It is available in a SMD/SMT package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 56MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FVXO-LC73, XPRESSO |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |