FOX Electronics FVXO-PC72BR-120 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 120MHz |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 41mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FVXO-PC72 |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-PC72BR-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.