
The XPRESSO FVXO-PC73 is a surface-mount oscillator with a frequency of 669.3125MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 120mA. The oscillator is supplied with 3.3V and is packaged in a cut strip format with one unit per package. It is compliant with RoHS regulations and is not radiation hardened.
FOX Electronics FVXO-PC73BR-669.3125 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 669.3125MHz |
| Height | 0.055inch |
| Length | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FVXO-PC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FVXO-PC73BR-669.3125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.