
FOX Electronics FX135A-327 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.045ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series Resistance | 70kR |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FX135A-327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.