The FX145A-327 is a surface mount crystal oscillator with a frequency of 32.768kHz and a frequency tolerance of ±20ppm. It has a load capacitance of 12.5pF and operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is not radiation hardened.
FOX Electronics FX145A-327 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 70kR |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FX145A-327 to view detailed technical specifications.
No datasheet is available for this part.