
FOX Electronics FX252BS-16.000 technical specifications.
| Frequency Stability | 50ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FX252BS-16.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.