FOX Electronics FXO-HC335R-75 technical specifications.
| Package/Case | CSMD |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC335R-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.