FOX Electronics FXO-HC335R-99.5328 technical specifications.
| Package/Case | CSMD |
| Frequency | 99.5328MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC335R-99.5328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.