The FXO-HC520R-2 is a surface mount oscillator with a frequency of 2MHz and a stability of 100ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 22mA. The oscillator is packaged in a SMD/SMT package and is available on tape and reel. It is compliant with RoHS regulations.
FOX Electronics FXO-HC520R-2 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FXO-HC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC520R-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.