
The FXO-HC526R-27 is a surface mount oscillator with a frequency of 27MHz and a stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.132inch wide, 0.203inch long, and 0.055inch high. It is RoHS compliant and available in a cut tape packaging.
FOX Electronics FXO-HC526R-27 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-HC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC526R-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.