The FXO-HC528-26 is a surface mount oscillator with a frequency of 26MHz and a stability of 20ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 25mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.203inch in length, and 0.132inch in width. It is available in a cut tape packaging with a quantity of one per package.
FOX Electronics FXO-HC528-26 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FXO-HC52, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC528-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.