The FXO-HC528-80 is a surface mount oscillator with a frequency of 80MHz and a stability of 20ppm. It operates over a temperature range of -20°C to 70°C and has a maximum supply current of 29mA. The oscillator is packaged in a surface mount package and is compliant with RoHS regulations.
FOX Electronics FXO-HC528-80 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 29mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC52 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC528-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.