
The FXO-HC530-12 is a surface mount oscillator with a frequency of 12MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 32mA at 3.3V. The oscillator is packaged in a SMD/SMT package and is available in a cut tape packaging format.
FOX Electronics FXO-HC530-12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC530-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
