FOX Electronics FXO-HC530-123.77 technical specifications.
| Package/Case | CSMD |
| Frequency | 123.77MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 50pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC530-123.77 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.