
The FXO-HC530-81 is an 81MHz oscillator with a frequency stability of 100ppm. It operates from a 3.3V supply and has a maximum supply current of 47mA. The oscillator is available in a surface mount package and is packaged in cut tape quantities. It is compliant with RoHS regulations and can operate over a temperature range of -20°C to 70°C.
FOX Electronics FXO-HC530-81 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 81MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC530-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.