
The FXO-HC535-200 is a surface mount oscillator with a frequency of 200MHz and a frequency stability of 50ppm. It operates over a supply voltage range of 3.3V to 5V and has a maximum supply current of 55mA. The oscillator is packaged in a SMD/SMT package and has a height of 0.055inch, length of 0.203inch, and width of 0.132inch. It is designed for use in applications where high frequency stability is required and can operate over a temperature range of -20°C to 70°C. The FXO-HC535-200 is RoHS compliant and is available in bulk packaging.
FOX Electronics FXO-HC535-200 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.