
The FXO-HC535-26 is a surface mount oscillator with a frequency of 26MHz and a stability of 50ppm. It operates over a supply voltage range of 3.3V to 5V and has a maximum supply current of 35mA. The oscillator is packaged in a SMD/SMT package and is available in bulk packaging. It is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
FOX Electronics FXO-HC535-26 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.