The FXO-HC535R-225.06 is a surface mount oscillator from FOX Electronics with a frequency of 225.06MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage at a maximum current of 60mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.203inch in length, and 0.132inch in width. It is RoHS compliant and available in a cut strip packaging format.
FOX Electronics FXO-HC535R-225.06 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 225.06MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535R-225.06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.