The XPRESSO FXO-HC535R-33.333 is a surface-mount crystal oscillator with a frequency of 33.333MHz and a frequency stability of 50ppm. It operates from a 3.3V supply voltage and has a maximum supply current of 35mA. The oscillator is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. It is packaged in a SMD/SMT package with dimensions of 0.132inch wide, 0.203inch long, and 0.055inch high.
FOX Electronics FXO-HC535R-33.333 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535R-33.333 to view detailed technical specifications.
No datasheet is available for this part.