
The FXO-HC535R-4 is a surface mount oscillator with a frequency of 4MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The oscillator has a maximum supply current of 32mA and a maximum supply voltage of 5V, with a minimum supply voltage of 3.3V. It measures 0.132inch wide, 0.203inch long, and 0.055inch high. The FXO-HC535R-4 is packaged in bulk and has a package quantity of one.
FOX Electronics FXO-HC535R-4 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Termination | SMD/SMT |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC535R-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.