FOX Electronics FXO-HC536R-100.000 technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-100.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.