FXO-HC536R-106.25, Crystal Oscillator, 106.25 MHz, 25ppm HCMOS 15pF, 4-Pin SMD, 5 x 3.2 x 1.4mm
FOX Electronics FXO-HC536R-106.25 technical specifications.
| Package/Case | CSMD |
| Frequency | 106.25MHz |
| Frequency Stability | 25ppm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 106.25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-106.25 to view detailed technical specifications.
No datasheet is available for this part.