The FXO-HC536R-133.33 oscillator from FOX Electronics is a surface-mount device with a frequency of 133.33MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 55mA. The oscillator is packaged in a cut strip format and is RoHS compliant.
FOX Electronics FXO-HC536R-133.33 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 133.33MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-133.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.