The FXO-HC536R-160.512 is a surface mount oscillator with a frequency of 160.512MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 55mA at 3.3V. The oscillator is packaged in a surface mount package and is compliant with RoHS regulations. It measures 0.132inch wide, 0.203inch long, and 0.055inch high.
FOX Electronics FXO-HC536R-160.512 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 160.512MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-160.512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.