The FXO-HC536R 25.000 oscillator operates at a frequency of 25MHz with a stability of 25ppm. It is designed to function within a temperature range of -40°C to 85°C. The device is lead-free and suitable for surface mount technology. It is available in a tape and reel packaging format.
FOX Electronics FXO-HC536R 25.000 technical specifications.
| Package/Case | Ceramic |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R 25.000 to view detailed technical specifications.
No datasheet is available for this part.