The FXO-HC536R-27.00000 crystal oscillator operates at a frequency of 27MHz with a stability of 25ppm. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This component is designed for surface mount technology and is packaged in tape and reel format.
FOX Electronics FXO-HC536R-27.00000 technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-27.00000 to view detailed technical specifications.
No datasheet is available for this part.