XpressO HC53 Series 30 MHz 5 x 3.2 mm 3.3 V ±25 ppm SMT HCMOS Ceramic Oscillator
FOX Electronics FXO-HC536R-30.000 technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 30 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-30.000 to view detailed technical specifications.
No datasheet is available for this part.