
The FXO-HC536R-44.545 is a surface mount oscillator with a frequency of 44.545MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 35mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.055inch in height, 0.203inch in length, and 0.132inch in width. It is available in a cut tape packaging format and is compliant with RoHS regulations.
FOX Electronics FXO-HC536R-44.545 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44.545MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-44.545 to view detailed technical specifications.
No datasheet is available for this part.