The FXO-HC536R-60-69 oscillator operates within a frequency range of 69MHz with a stability of 25ppm. It can handle a load capacitance of 15pF. The device is designed to operate within a temperature range of -40°C to 85°C. It can be supplied with a voltage between 3.3V and 5V. The oscillator is packaged in bulk and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Frequency | 69MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |