
The FXO-HC536R-66.666 is a crystal oscillator from FOX Electronics with a frequency of 66.666MHz and a frequency stability of 25ppm. It is packaged in a surface mount package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator operates at a supply voltage of 3.3V and has a maximum supply current of 47mA. It is RoHS compliant and available in a tape and reel packaging.
FOX Electronics FXO-HC536R-66.666 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 66.666MHz |
| Frequency Stability | 25ppm |
| Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Frequency | 66.666 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FXO-HC53, XPRESSO |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-66.666 to view detailed technical specifications.
No datasheet is available for this part.