
The FXO-HC536R-80.00000 oscillator operates at 80MHz with a frequency stability of 25ppm. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.3V. The oscillator is packaged in tape and reel format, suitable for surface mount technology applications.
FOX Electronics FXO-HC536R-80.00000 technical specifications.
| Frequency | 80MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | FXO-HC53 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC536R-80.00000 to view detailed technical specifications.
No datasheet is available for this part.