
The FXO-HC538-12 is a surface mount oscillator with a frequency of 12MHz and a stability of 20ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 32mA. The oscillator is packaged in a small form factor, measuring 0.055inch in height, 0.203inch in length, and 0.132inch in width. It is compliant with RoHS regulations and is available in a cut strip packaging format.
FOX Electronics FXO-HC538-12 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 20ppm |
| Height | 0.055inch |
| Length | 0.203inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC53 |
| Width | 0.132inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC538-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.