FOX Electronics FXO-HC725-125 technical specifications.
| Package/Case | CSMD |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC725-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.