The FOX Electronics FXO-HC730-83.333 is an 83.333MHz oscillator with a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 47mA at 5V. The device is packaged in a surface mount package and is compliant with RoHS regulations.
FOX Electronics FXO-HC730-83.333 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 83.333MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC730-83.333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.