The FXO-HC730R-106.25 is a surface mount oscillator with a frequency of 106.25MHz and a frequency stability of 100ppm. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.3V and 5V. The oscillator has a maximum supply current of 47mA and a load capacitance of 15pF. It is packaged in a SMD/SMT package and is available in bulk quantities.
FOX Electronics FXO-HC730R-106.25 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.055inch |
| Length | 0.295inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XPRESSO™ FXO-HC73 |
| Termination | SMD/SMT |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FXO-HC730R-106.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.